Vishay VEMD5080X01 Infrared Photodiode, 65 °, Surface QFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 96,10

(exc. VAT)

Kr. 120,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90Kr. 9,61Kr. 96,10
100 - 240Kr. 7,493Kr. 74,93
250 - 490Kr. 7,093Kr. 70,93
500 - 990Kr. 6,921Kr. 69,21
1000 +Kr. 6,715Kr. 67,15

*price indicative

Packaging Options:
RS Stock No.:
161-2178
Mfr. Part No.:
VEMD5080X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

950nm

Package Type

QFN

Mount Type

Surface

Packaging

Tape & Reel

Number of Pins

4

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1070nm

Typical Fall Time

70ns

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Height

900μm

Angle of Half Sensitivity

65 °

Short Circuit Current

26μA

Polarity

Forward

Open Circuit Voltage

350mV

Breakdown Voltage

20V

Typical Rise Time

70ns

Dark Current

2nA

Automotive Standard

AEC-Q101

VEMD5080X01 is a high speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD) including the chip with a 7.5 mm2 sensitive area detecting visible and near infrared radiation.

Package type: surface-mount

Package form: TOP view

Dimensions (L x W x H in mm): 5 x 4 x 0.9

Radiant sensitive area (in mm2): 7.5

AEC-Q101 qualified

Enhanced sensitivity for visible light

Suitable for visible and near infrared radiation

Fast response times

Angle of half sensitivity: ϕ = ± 65°

Floor life: 72 h, MSL 4, according to J-STD-020

APPLICATIONS:

High speed photo detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy