ams OSRAM SFH 205 FA Infrared Photodiode, ± 60 °, Through Hole T-1 3/4

Subtotal (1 tape of 1000 units)*

Kr. 6 715,00

(exc. VAT)

Kr. 8 394,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +Kr. 6,715Kr. 6 715,00

*price indicative

RS Stock No.:
168-5294
Mfr. Part No.:
SFH 205 FA
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Packaging

Tape and Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

740nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

20ns

Amplified

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Length

5.1mm

Standards/Approvals

RoHS Compliant

Width

6.3mm

Height

6.9mm

Diameter

5mm

Angle of Half Sensitivity

± 60 °

Polarity

Forward

Short Circuit Current

56μA

Dark Current

2nA

Breakdown Voltage

32V

Open Circuit Voltage

330V

Typical Rise Time

20ns

Series

SFH

Automotive Standard

No

PIN Photodiode Sidelooker Package


This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in through-hole packages. They are side-looking packages with clear or daylight filter options. They have a range of different radiant sensitive area sizes.

IR Photodiodes, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy