OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-52

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 516,26

(exc. VAT)

Kr. 1 895,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 516,26
5 - 9Kr. 1 496,47
10 +Kr. 1 478,39

*price indicative

RS Stock No.:
848-6301
Mfr. Part No.:
APD05-8-150-T52L
Brand:
OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

OSI Optoelectronics

Spectrums Detected

Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

800nm

Package Type

TO-52

Mount Type

Through Hole

Packaging

Tape & Reel

Number of Pins

3

Minimum Wavelength Detected

600nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Amplified

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

3.8mm

Width

5mm

Length

5mm

Diameter

5.4mm

Angle of Half Sensitivity

65 °

Polarity

Reverse

Automotive Standard

No

Typical Rise Time

0.6ns

Dark Current

200pA

Breakdown Voltage

30V

COO (Country of Origin):
US

OSI APD Series 8-150 Silicon Avalanche Photodiodes


The APD series 8-150, from OSI Optoelectronics, are a family of silicon avalanche photodiodes, optimised for operation with 800nm wavelengths. They come in hermetic metal packages with 0.2, 0.5, 1 or 1.5mm active area diameter options. The APD series 8-150 photodiodes offer low noise and high sensitivity over bandwidths up to 1GHz. Suitable applications for the APD 8-150 photodiodes include; optical fibre communication, laser range finder and high speed photometry.

Features of the APD series 8-150:

Packages: TO-52 and TO-5

Low temperature coefficient: 0.45 V/°C

High sensitivity

Low noise

High bandwidth

Operating temperature: -40°C to +100°C

Photodiodes, OSI Optoelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy