BPY 62-3/4 ams OSRAM BPY 62 16 ° Infrared, Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
- RS Stock No.:
- 168-5304
- Mfr. Part No.:
- BPY 62-3/4
- Brand:
- ams OSRAM
Subtotal (1 tape of 1000 units)*
Kr. 16 742,00
(exc. VAT)
Kr. 20 928,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 26 April 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 + | Kr. 16,742 | Kr. 16 742,00 |
*price indicative
- RS Stock No.:
- 168-5304
- Mfr. Part No.:
- BPY 62-3/4
- Brand:
- ams OSRAM
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared, Visible Light | |
| Typical Fall Time | 12μs | |
| Typical Rise Time | 12μs | |
| Peak Wavelength | 830nm | |
| Number of Channels | 1 | |
| Maximum Light Current | 5.8mA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | 16 ° | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Package Type | TO-18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 4.8mm | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Collector Current | 100mA | |
| Height | 6.2mm | |
| Length | 5.6mm | |
| Series | BPY 62 | |
| Automotive Standard | No | |
| Emitter Collector Voltage | 7V | |
| Collector Emitter Voltage | 35V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared, Visible Light | ||
Typical Fall Time 12μs | ||
Typical Rise Time 12μs | ||
Peak Wavelength 830nm | ||
Number of Channels 1 | ||
Maximum Light Current 5.8mA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 16 ° | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Package Type TO-18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Diameter 4.8mm | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Collector Current 100mA | ||
Height 6.2mm | ||
Length 5.6mm | ||
Series BPY 62 | ||
Automotive Standard No | ||
Emitter Collector Voltage 7V | ||
Collector Emitter Voltage 35V | ||
Phototransistor TO-18 package
IR Phototransistors, OSRAM Opto Semiconductors
Related links
- BPY 62-3/4 ams OSRAM BPY 62 16 ° Infrared Through Hole 3-Pin TO-18 package
- BPY 62-4 ams OSRAM BPY 62 16 ° Visible Light Through Hole 3-Pin TO-18 package
- BPY 62 ams OSRAM BPY 62 16 ° Visible Light Through Hole 3-Pin TO-18 package
- BP 103-3/4 ams OSRAM Metal Can TO18 110 ° Visible Light Through Hole 3-Pin TO-18 package
- ams OSRAM SFH 3710 120 ° Infrared Visible Light Phototransistor, Surface 2-Pin Surface Mount package
- SFH 3710-3/4 ams OSRAM SFH 3710 120 ° Infrared Visible Light Phototransistor, Surface 2-Pin Surface Mount
- SFH 320-3/4 ams OSRAM TOPLED 120 ° Visible Light Surface 2-Pin PLCC package
- ams OSRAM TOPLED 120 ° Visible Light Surface 2-Pin PLCC package