SFH 320-3 ams OSRAM TOPLED 120 ° Infrared, Visible Light Phototransistor, Surface 2-Pin PLCC package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5382
Mfr. Part No.:
SFH 320-3
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Phototransistor

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

7μs

Typical Rise Time

7μs

Peak Wavelength

980nm

Packaging

Tape & Reel

Number of Channels

1

Maximum Light Current

650μA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Number of Pins

2

Mount Type

Surface

Package Type

PLCC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Diameter

220μm

Standards/Approvals

RoHS Compliant

Width

2.3mm

Length

3.4mm

Height

2mm

Collector Current

15mA

Series

TOPLED

Collector Emitter Voltage

35V

Automotive Standard

No

COO (Country of Origin):
MY

Phototransistor TOPLED® Package


Phototransistors, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy