SFH 3400-2/3-Z ams OSRAM 120 ° Phototransistor, Surface 3-Pin DIP package
- RS Stock No.:
- 654-9040
- Mfr. Part No.:
- SFH 3400-2/3-Z
- Brand:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 654-9040
- Mfr. Part No.:
- SFH 3400-2/3-Z
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | Phototransistor | |
| Typical Fall Time | 24μs | |
| Typical Rise Time | 24μs | |
| Number of Channels | 1 | |
| Maximum Light Current | 2600μA | |
| Maximum Dark Current | 100nA | |
| Angle of Half Sensitivity | 120 ° | |
| Number of Pins | 3 | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Length | 2.1mm | |
| Width | 2.7mm | |
| Height | 1.05mm | |
| Collector Current | 50mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Phototransistor | ||
Typical Fall Time 24μs | ||
Typical Rise Time 24μs | ||
Number of Channels 1 | ||
Maximum Light Current 2600μA | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity 120 ° | ||
Number of Pins 3 | ||
Mount Type Surface | ||
Package Type DIP | ||
Length 2.1mm | ||
Width 2.7mm | ||
Height 1.05mm | ||
Collector Current 50mA | ||
Phototransistor Smart DIL Package
2.7 x 2.1 x 1.1 mm package size
High linearity
Phototransistors, OSRAM Opto Semiconductors
Related links
- SFH 3400-2/3-Z ams OSRAM 120 ° Phototransistor, Surface 3-Pin DIP package
- SFH 3410-3/4-Z ams OSRAM SFH 3410 120 ° 350 to 970 nm Phototransistor, Surface 3-Pin DIP package
- SFH 3410-Z ams OSRAM Smart DIL 120 ° Visible Light Ultraviolet Phototransistor, Surface 3-Pin DIP package
- ams OSRAM SFH 3410 120 ° 350 to 970 nm Phototransistor, Surface 3-Pin DIP package
- ams OSRAM Smart DIL 120 ° Visible Light Ultraviolet Phototransistor, Surface 3-Pin DIP package
- SFH 325 FA-3-Z ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- ams OSRAM SIDELED 120 ° Infrared Phototransistor, Surface 2-Pin PLCC package
- ams OSRAM 120 ° Infrared Visible Light Phototransistor, Surface 2-Pin