VEMT2000X01 Vishay VEMT2000X01 30 ° Infrared Phototransistor, Surface 2-Pin GW package

Subtotal (1 pack of 20 units)*

Kr. 28,60

(exc. VAT)

Kr. 35,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 300 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 1,43Kr. 28,60

*price indicative

Packaging Options:
RS Stock No.:
710-3935
Mfr. Part No.:
VEMT2000X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Product Type

Phototransistor

Peak Wavelength

860nm

Number of Channels

1

Packaging

Tape & Reel

Maximum Light Current

9mA

Maximum Dark Current

100nA

Angle of Half Sensitivity

30 °

Number of Pins

2

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

GW

Maximum Operating Temperature

100°C

Width

2.3mm

Standards/Approvals

WEEE 2002/96/EC, Halogen Free IEC 61249-2-21, RoHS Directive 2002/95/EC

Length

2.3mm

Height

2.77mm

Diameter

1.8mm

Collector Current

50mA

Series

VEMT2000X01

Automotive Standard

AEC-Q101

Collector Emitter Voltage

20V

Emitter Collector Voltage

7V

VEMT2000 and VEMT2020 Series Phototransistors


The VEMT2000 and VEMT2020 series, from Vishay Semiconductor, is a family of silicon NPN epitaxial Planar phototransistors. They are in surface mount (SMD) subminiature packages with a choice of lead options. The VEMT2000 and VEMT2020 have a black plastic package which provides a daylight filter, blocking out ambient visible light.

Suitable applications for the VEMT2000 and VEMT2020 phototransistors include; photo interrupters, miniature switches, detectors in automotive applications, counters, encoders and position sensors.

Features of the VEMT2000 and VEMT2020 phototransistors:

Subminiature package

Surface mounted (SMD)

Different lead types: GW and RGW

High radiant sensitivity

Fast response times

Angle of half intensity: 15°

IR Phototransistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy