Bahco 200 g Pick Up Tool, 637mm Plastic Handle Neodymium Magnet
- RS Stock No.:
- 171-621
- Mfr. Part No.:
- 2535F0
- Brand:
- Bahco
Subtotal (1 unit)*
Kr. 269,72
(exc. VAT)
Kr. 337,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 269,72 |
*price indicative
- RS Stock No.:
- 171-621
- Mfr. Part No.:
- 2535F0
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Pick Up Tool | |
| Lifting Capacity | 200g | |
| Extendable | No | |
| Overall Length | 637mm | |
| Handle Material | Plastic | |
| Material | Neodymium Magnet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pick Up Tool | ||
Lifting Capacity 200g | ||
Extendable No | ||
Overall Length 637mm | ||
Handle Material Plastic | ||
Material Neodymium Magnet | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
Bahco ERGO™ Neodymium Magnetic Pick-Up Tool 4 mm x 260 mm 0.2 kg/7 oz
The Bahco Tools pick up tool is an indispensable companion for precision tasks, allowing you to retrieve small metal objects with ease. Its designed head and sturdy shaft facilitate access in tight spaces, making it ideal for delicate work without compromising on strength. With its compact design and lightweight construction, this tool brings convenience and efficiency to any task, ensuring you can retrieve fallen screws, nuts, and other metallic items without hassle.
Shaft maintains its shape under pressure for reliable performance
Protected design promotes durability and longevity
Related links
- Bahco ERGO Magnetic Pickup 1 kg Pick Up Tool, 522mm 3 Component Handle Neodymium Magnet
- Bahco 500 g Pick Up Tool, 535mm Plastic Handle Neodymium Magnet
- Bahco Neodymium Magnetic 1 kg Pick Up Tool, 522mm Neodymium Magnet
- Eclipse Magnetic Pick Up Tool 4.5 kg Pick Up Tool, 990mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 185mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 700mm Plastic Handle Magnet
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Pick Up Tool, 450mm Plastic Handle Magnet
- Eclipse Luminous Flexible Magnetic Retrieve 1.8 kg Pick Up Tool, 520mm Plastic Handle Magnet