RS PRO Piezo Switch, Momentary, IP68, 1A, 65 °C, -20 °C

Subtotal (1 tray of 20 units)*

Kr. 8 710,14

(exc. VAT)

Kr. 10 887,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +Kr. 435,507Kr. 8 710,14

*price indicative

RS Stock No.:
175-8641
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piezo Switch

Switch Operation

Momentary

Illuminated

No

LED Colour

RGB

Panel Cutout Size

22 mm

Switch Contact Current

1A

IP Rating

IP68

Standards/Approvals

RoHS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Hazardous Area Certification

No

COO (Country of Origin):
TW

Piezo Push Button Switch [pulse] (TZ Series), 22mm


IP68 rated. Available in 16mm, 19mm, 22mm sizes.

The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.

Applications


RS PRO Sub-Miniature Pushbutton Switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy