Schurter Piezo Switch, Momentary, SPST, IP67, IP69K Tab, 100mA, 85 °C, -40 °C Natural

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 363,33

(exc. VAT)

Kr. 454,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 363,33
5 - 9Kr. 349,84
10 +Kr. 337,59

*price indicative

RS Stock No.:
738-5500
Mfr. Part No.:
1241.5003
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Piezo Switch

Illuminated

No

Terminal Type

Tab

Contact Configuration

SPST

Switch Contact Current

100mA

Panel Cutout Size

19 mm

IP Rating

IP67, IP69K

Actuator Colour

Natural

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Anti-Vandal M19 Piezo Switch - PSE Series


M19 PSE series anti-vandal panel mounting piezo pushbutton switch with an aluminium housing and faston quick connect terminals on 120mm leads. These M19 PSE series anti-vandal piezo pushbutton switches have an off-momentary switching action and are suitable for use in high temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy