Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 211-8546
- Mfr. Part No.:
- ZB4BV053E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 79,62
(exc. VAT)
Kr. 99,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 79,62 |
*price indicative
- RS Stock No.:
- 211-8546
- Mfr. Part No.:
- ZB4BV053E
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Orange | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67, IP66, IP69 | |
| Standards/Approvals | EN/IEC 60947-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-1, UL 508 | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Orange | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67, IP66, IP69 | ||
Standards/Approvals EN/IEC 60947-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-1, UL 508 | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Schneider Electrics orange pilot light head of diameter 22 also has plain lens for integral led.
Protection Against Accidental Contact
Chromium Plated Metal Material
Related links
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Orange Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series