Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series

Subtotal (1 unit)*

Kr. 93,01

(exc. VAT)

Kr. 116,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 93,01

*price indicative

RS Stock No.:
211-8584
Mfr. Part No.:
ZB5CV053
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Pilot Light Head

Cutout Diameter

22mm

Pilot Light Colour

Yellow

Pilot Light Shape

Square

IP Rating

IP66

Mount Type

Front

Standards/Approvals

UL 508, EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-5-5, CSA C22.2 No 14

Bezel Material

Plastic

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electrics square orange pilot light head with plain lens for integral led.

Protection Against Accidental Contact

Specifically Designed

Compact Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy