Eaton Blue Indicator, 22.5 mm Cutout
- RS Stock No.:
- 276-6555
- Mfr. Part No.:
- 216782 M22-LH-B
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
Kr. 1 213,21
(exc. VAT)
Kr. 1 516,51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 121,321 | Kr. 1 213,21 |
*price indicative
- RS Stock No.:
- 276-6555
- Mfr. Part No.:
- 216782 M22-LH-B
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Indicator | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | CE, VDE 0660, CSA-C22.2 No. 14-05, UL File No.:E29184, CSA-C22.2 No. 94-91, RoHS, UL Category Control No.:NKCR, UL 508, CSA Class No.:3211-03, IEC/EN 60947, UL IEC/EN 60947-5, CSA File No.:012528 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals CE, VDE 0660, CSA-C22.2 No. 14-05, UL File No.:E29184, CSA-C22.2 No. 94-91, RoHS, UL Category Control No.:NKCR, UL 508, CSA Class No.:3211-03, IEC/EN 60947, UL IEC/EN 60947-5, CSA File No.:012528 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton Indicator light is fitted with front ring and available with chrome colour bezel. This indicator light has 400 VAC rated impulse withstand voltage with maximum 70 degree ambient operating temperature.
Connection to SmartWire DT
Class III overvoltage category
UL CSA CE and UL 508 compliances
IEC EN 60947 and VDE 0660 approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Blue Indicator, 22.5 mm Cutout
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton M22 4000V IP67, Round
- Eaton Moeller 250V IP66 Round
- Eaton C22 34V, Round
- Eaton Blue Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton Blue Maintained Selector Switch IP66
- Eaton Blue Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series