Omron Red Pilot Light Head, 22 mm Cutout M2BJ Series

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 623,68

(exc. VAT)

Kr. 779,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 623,68-
5 - 9Kr. 604,943%
10 +Kr. 586,805%

*price indicative

RS Stock No.:
822-5456
Mfr. Part No.:
M2BJ-B24-D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Pilot Light Head

Series

M2BJ

Cutout Diameter

22mm

Pilot Light Colour

Red

IP Rating

IP40

Mount Type

Panel Mount

Standards/Approvals

No

COO (Country of Origin):
JP

Annunciator Unit - M2BJ-B24


Configurable by jumper to give either intermittent or continuous sound output

Dimensions: Depth behind panel 28.5mm, max panel thickness 5mm, panel cut-out 16mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy