ABB, Screw Clamp Green LED Indicator, E219, 250V ac, IP67, IP66, Rectangular

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 210,06

(exc. VAT)

Kr. 262,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 210,06-
5 - 11Kr. 203,523%
12 +Kr. 197,116%

*price indicative

RS Stock No.:
701-8629
Mfr. Part No.:
2CCA703402R0001 E219-D
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

250V ac

Product Type

Indicator

Pilot Light Colour

Green

Series

E219

Lamp Type

LED

Mount Type

Screw Clamp

IP Rating

IP67, IP66

Terminal Type

Screw

Current Rating

16A

Pilot Light Shape

Rectangular

Body Material

Plastic

Standards/Approvals

EN60068-2-2, EN60068-2-1, DIN EN 62094-1, UL 508

Hazardous Area Certification

No

Bezel Material

Plastic

COO (Country of Origin):
CH

Indicator E219 Series


ABB Accessories


Note

These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy