Infineon BAT6804E6327HTSA1 Series PIN Diode, 130 mA, 8 V, 3-Pin
- RS Stock No.:
- 258-6980
- Mfr. Part No.:
- BAT6804E6327HTSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
Kr. 3 708,00
(exc. VAT)
Kr. 4 635,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | Kr. 1,236 | Kr. 3 708,00 |
| 6000 - 6000 | Kr. 1,174 | Kr. 3 522,00 |
| 9000 + | Kr. 1,124 | Kr. 3 372,00 |
*price indicative
- RS Stock No.:
- 258-6980
- Mfr. Part No.:
- BAT6804E6327HTSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | PIN Diode | |
| Diode Configuration | Series | |
| Maximum Forward Current If | 130mA | |
| Maximum Reverse Voltage Vr | 8V | |
| Maximum Capacitance | 1pF | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Series | BAT68 | |
| Standards/Approvals | Pb-Free (RoHS) | |
| Height | 1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PIN Diode | ||
Diode Configuration Series | ||
Maximum Forward Current If 130mA | ||
Maximum Reverse Voltage Vr 8V | ||
Maximum Capacitance 1pF | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Series BAT68 | ||
Standards/Approvals Pb-Free (RoHS) | ||
Height 1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
The Infineon silicon Schottky diode is used for high speed switching application and in wireless communications. It is ROHS compliant and is lead free.
For mixer applications in VHF or UHF range
Used also in satellite receivers
Related links
- Infineon BAT6804E6327HTSA1 Series PIN Diode 8 V, 3-Pin
- Infineon BAT17E6327HTSA1 Single Schottky Diode 4 V, 3-Pin SOT-323
- Infineon IR25602STRPBF 130 mA 8-Pin 600V, SOIC
- Infineon BAR6404E6327HTSA1 Series PIN Diode 150 V, 3-Pin SOT-23
- Infineon Series PIN Diode 50 V, 3-Pin SOT-323
- Infineon Series PIN Diode 150 V, 3-Pin SOT-323
- Infineon Series PIN Diode 150 V, 3-Pin SOT-23
- Infineon BAR66E6327HTSA1 Series PIN Diode 150 V, 3-Pin SOT-23