Bahco 195 mm Carpenter Pincers

Subtotal (1 unit)*

Kr. 4 020,77

(exc. VAT)

Kr. 5 025,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 020,77

*price indicative

RS Stock No.:
164-593
Mfr. Part No.:
NS413-200
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Pincers

Overall Length

195mm

Pincer Type

Carpenter

Handle Material

Polyvinyl Chloride Coated

Jaw Material

Aluminium Bronze

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
CN

Bahco Non-Sparking Carpenter’s Pincer Aluminium Bronze 195 mm


The Bahco Tools Non-sparking carpenter's pincer is expertly crafted from aluminium bronze, ensuring reliable performance in potentially hazardous environments. Designed specifically for the demanding needs of professionals, the tool features a robust and ergonomic construction that allows for precision and ease of use.

Lightweight design facilitates easy handling and reduces user fatigue

Die-forged for superior strength and durability under heavy use

Features PVC coated handles for improved grip and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy