Facom 200mm End Cutter End Nipper 2.5 mm 200 kg/ mm²
- RS Stock No.:
- 236-2201
- Mfr. Part No.:
- 190A.20CPE
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 543,44
(exc. VAT)
Kr. 679,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 543,44 |
*price indicative
- RS Stock No.:
- 236-2201
- Mfr. Part No.:
- 190A.20CPE
- Brand:
- Facom
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
| Brand | Facom | |
| Cutting Capacity | 2.5 mm 200 kg/ mm² | |
| Product Type | End Nipper | |
| Overall Length | 200mm | |
| Pincer Type | End Cutter | |
| Handle Material | Bi-Material Ergonomic Grip Resistant to Chemical Agent | |
| Jaw Material | High Durability Carbon Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Cutting Capacity 2.5 mm 200 kg/ mm² | ||
Product Type End Nipper | ||
Overall Length 200mm | ||
Pincer Type End Cutter | ||
Handle Material Bi-Material Ergonomic Grip Resistant to Chemical Agent | ||
Jaw Material High Durability Carbon Alloy Steel | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facom 190A.CPE series end cutters has high mechanical advantage due to off set rivet and cutting edge geometry reducing effort and cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximum piano wire. It has
High durability carbon alloy steel, with induction hardened cutting edges
Bi material ergonomic grips resistant to chemical agents
Related links
- BETA 200mm End Cutter End Nipper 2 mm
- Ega-Master 200mm End Cutter End Nipper 19 mm
- Facom 160mm End Cutter End Nipper
- Facom 200mm End Nipper
- Teng Tools 110mm End Cutter End Nipper 0.8 mm
- RS PRO End Cutter End Nipper 2 mm
- Ega-Master 160mm End Cutter End Nipper 9 mm
- Ega-Master 160mm End Cutter End Nipper 19 mm