Virax Pipe Bender For Use With Annealed Copper 18 mm
- RS Stock No.:
- 287-9326
- Mfr. Part No.:
- 250018
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 443,53
(exc. VAT)
Kr. 554,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 443,53 |
*price indicative
- RS Stock No.:
- 287-9326
- Mfr. Part No.:
- 250018
- Brand:
- Virax
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
| Brand | Virax | |
| Pipe Material | Annealed Copper | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 18 mm | |
| Standards/Approvals | EN 1057 standard | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Annealed Copper | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 18 mm | ||
Standards/Approvals EN 1057 standard | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Virax Formers Crossbow Bender in high strength glass fibre charged plastic, guaranteeing ideal maintaining of the tube in the former. For perfect bending of annealed copper tubes, in compliance with the recommendations of the EN 1057 standard, or mult
Clear and visible marking of the diameter and bending radius
Related links
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Annealed Copper 20 mm
- Virax Pipe Bender For Use With Annealed Copper 10 mm