Virax 210120 21 to 60 mm Pipe Cutter Cuts Steel
- RS Stock No.:
- 949-434
- Mfr. Part No.:
- 210120
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 1 871,47
(exc. VAT)
Kr. 2 339,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 871,47 |
*price indicative
- RS Stock No.:
- 949-434
- Mfr. Part No.:
- 210120
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 21 to 60 mm | |
| Material Cut | Steel | |
| Model Number | 210120 | |
| Overall Length | 400mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 21 to 60 mm | ||
Material Cut Steel | ||
Model Number 210120 | ||
Overall Length 400mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax Pipe cutter designed for precise, quick cuts, effectively handling steel pipes with a maximum thickness of 5 mm.
Cuts stainless steel pipes exceeding 2 mm thickness using specialised cutting wheels
Facilitates clean and square cuts for various steel pipe applications
Designed for ease of use with maximum efficiency in pipe cutting tasks
Includes specifications that cater to a range of pipe sizes for versatility
Related links
- SAM 60 mm Pipe Cutter Cuts Steel
- Virax 210125 10 to 90 mm Pipe Cutter Cuts Steel
- Virax 210110 10 to 90 mm Pipe Cutter Cuts Steel
- Virax 210130 10 to 90 mm Pipe Cutter Cuts Steel
- Facom 21 → 60 mm Pipe Cutter Cuts Stainless Steel
- SAM 42 mm Pipe Cutter Cuts Steel
- SAM 913-7 38 → 75 mm Pipe Cutter Cuts Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
