Subtotal (1 bag of 10 units)*
Kr. 388,62
(exc. VAT)
Kr. 485,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 247 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 388,62 | Kr. 38,862 |
*price indicative
- RS Stock No.:
- 172-8970
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Cutting Capacity | 15 mm | |
| Product Type | Cutter Blade | |
| Material Cut | Plastic | |
| Body Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity 15 mm | ||
Product Type Cutter Blade | ||
Material Cut Plastic | ||
Body Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
RS PRO Tube Cutter
The RS PRO tube cutter is best suited for cutting various types of plastic tubes. It is durable. The blades of this cutter can be replaced.
Features and Benefits
• Easy to handle
• Precise design
• Simple to use
• Stainless steel blade
• Ruggedness
Applications
• Custom piping systems
• Fluid handling
• Pipe cutting
Related links
- RS PRO Cutter Blade 15 mm Cuts Copper, Brass
- RS PRO Pipe Cutter 41 mm Cuts Plastic
- RS PRO Pipe Cutter 12 To 42 mm Cuts Plastic
- CK Pipe Cutter 28 to 32 mm² Cuts Plastic
- ERKO 64170 Pipe Cutter 170 mm Cuts Plastic
- ERKO 64063 Pipe Cutter 63 mm Cuts Plastic
- NWS Pipe Cutter 42 mm Cuts Plastic
- Gedore Cutter Set 25 mm Cuts Plastic