Ega-Master 3-32mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 178-0345
- Mfr. Part No.:
- 63170
- Brand:
- Ega-Master
Subtotal (1 unit)*
Kr. 278,22
(exc. VAT)
Kr. 347,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 278,22 |
*price indicative
- RS Stock No.:
- 178-0345
- Mfr. Part No.:
- 63170
- Brand:
- Ega-Master
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
| Brand | Ega-Master | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 3-32mm | |
| Material Cut | Copper | |
| Body Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Pipe Cutter | ||
Cutting Capacity 3-32mm | ||
Material Cut Copper | ||
Body Material Zinc Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
Ega-Master Pipe Cutter
The Ega-Master classic pipe cutter of the cutting capacity of 3-32mm is designed for the easy and quick cutting tool. This precision machining provides the quickest and smoothest action. It has Laser marked graduated scale to facilitate working action and can work assembled in the tubing cutter or independently.
Features and Benefits
• Extra cutting wheel at knob
• Extractable reamer can work assembled in the tubing cutter or independently Gold Medal
• Zinc alloy body material
Related links
- Ega-Master Pipe Cutter 3-22 mm Cuts Copper
- Ega-Master Pipe Cutter 42 mm Cuts Copper
- Ega-Master Pipe Cutter 32 mm Cuts Copper
- Ega-Master Pipe Cutter 4 in Cuts Steel
- Ega-Master Pipe Cutter 35 mm Cuts Plastic
- Ega-Master Pipe Cutter 42 mm Cuts Plastic
- Ega-Master Pipe Cutter 1/8 To 2 in Cuts Steel
- Facom Pipe Cutter 3 to 35 mm Cuts Copper