Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 359-5573
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
Kr. 255,23
(exc. VAT)
Kr. 319,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 8 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 255,23 |
*price indicative
- RS Stock No.:
- 359-5573
- Brand:
- Virax
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Cutting Capacity | 6 → 28 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper | |
| Model Number | 210441 | |
| Overall Length | 142mm | |
| Cutter Action | Sliding Bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Cutting Capacity 6 → 28 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper | ||
Model Number 210441 | ||
Overall Length 142mm | ||
Cutter Action Sliding Bar | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The sliding bar pipe cutter has a cutting capacity of 6 to 28 mm.
Cutting Capacity 6 to 28 mm
Material Cut Copper
Related links
- RS PRO Pipe Cutter 6 To 50 mm Cuts Copper
- Virax 210437 Pipe Cutter 16 mm Cuts Copper
- BETA Pipe & Tube Cutter 6 to 38 mm Cuts Copper
- RS PRO Pipe Cutter 6 to 50 mm Cuts Brass, Copper
- Virax Pipe Cutter 63 mm Cuts ABS
- ERKO 65076-X Pipe Cutter 6 to 76 mm Cuts Stainless Steel
- Knipex Pipe Cutter 6 to 35 mm Cuts Plastic
- Knipex Tubix Pipe Cutter 6 to 35 mm Cuts Steel