Subtotal (1 box of 100 units)*
Kr. 513,93
(exc. VAT)
Kr. 642,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 513,93 | Kr. 5,139 |
*price indicative
- RS Stock No.:
- 281-5206
- Mfr. Part No.:
- 3110 04 00
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Collet Cover | |
| Accessory Type | Collet Cover | |
| Compatible Pipe Size | 4 mm | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Collet Cover | ||
Accessory Type Collet Cover | ||
Compatible Pipe Size 4 mm | ||
Material Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legris Release button covers is a natural color button cover. It is an accessories for Push In fittings. This coloured release button covers can be mounted on LF 3000 and LIQUIfit fittings. It is suitable for robotics, automotive, robotics, automotive process, pneumatics, semi conductors, textile, water treatment, beverage dispensers, pneumatic, textile, packaging, vacuum application.
Easy disconnection with tool
Prevents accidental disconnection
Protection of operators and equipment
Resistance to grease and cleaning agent
Related links
- Legris Polymer Collet Cover, 4 mm
- Legris Polymer Collet Cover, 6 mm
- Legris Polymer Collet Cover, 10 mm
- Legris Polymer Collet Cover, 8 mm
- Legris Polymer Plug-In Run Tee, 4 mm
- Legris LF3000 Series, Male/Female Pneumatic Fitting Technical Polymer
- Legris Polymer Plug-In Run Tee, 8 mm
- Legris Polymer Plug-In Run Tee, 6 mm