Pipe & Thread Sealant Paste for Jointing 200 ml Can
- RS Stock No.:
- 682-6836
- Mfr. Part No.:
- 1299786
- Brand:
- Loctite
Subtotal (1 unit)*
Kr. 199,75
(exc. VAT)
Kr. 249,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | Kr. 199,75 |
*price indicative
- RS Stock No.:
- 682-6836
- Mfr. Part No.:
- 1299786
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
- COO (Country of Origin):
- IT
Related links
- Dow Corning White Sealant Paste 90 ml Tube
- RS PRO RS Components Neutral Silicone Sealant White Sealant Paste 310 ml Cartridge
- RS PRO RS Components Neutral Silicone Sealant Black Sealant Paste 310 ml Cartridge
- RS PRO RS Silicone Rubber Compound Transparent Sealant Paste 310 ml Cartridge
- OB1 Anthracite Sealant Sealant 290 ml Cartridge
- Dow Corning White Sealant Liquid 90 ml Tube
- Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can
- 243 Pipe Sealant
