INA GE45-FW-2RS-A 45mm Bore Spherical Bearing, 75 mm OD, 739000 N
- RS Stock No.:
- 310-658
- Mfr. Part No.:
- GE45-FW-2RS-A
- Brand:
- INA
Subtotal (1 unit)*
Kr. 2 538,88
(exc. VAT)
Kr. 3 173,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 538,88 |
*price indicative
- RS Stock No.:
- 310-658
- Mfr. Part No.:
- GE45-FW-2RS-A
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 75mm | |
| End Type | Sealed | |
| Static Load Rating - Radial | 739000N | |
| Material | Elgoglide | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Series | GE45-FW-2RS-A | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 75mm | ||
End Type Sealed | ||
Static Load Rating - Radial 739000N | ||
Material Elgoglide | ||
Standards/Approvals DIN ISO 12240-1 | ||
Series GE45-FW-2RS-A | ||
Width 43mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface and conforms to DIN ISO 12240-1, dimension series E. Sealed for protection, it is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -30 °C to 130 °C.
Lip seals on both sides
Normal internal clearance
Can be grease lubricated
Related links
- INA GE50-UK-2RS-A 50mm Bore Plain Bearing 739000 N
- INA GE45-FO-2RS 45mm Bore Plain Bearing 690000 N
- SKF BLRB 365214 F 45mm Bore Spherical Bearing 950 kN
- INA GE45-UK-2RS-A 45mm Bore Plain Bearing 600000 N
- Igus ECLM-10-05-HD 10mm Bore Spherical Bearing 22 mm OD, 1.25 kN
- INA GE50-FW-2RS-A 50mm Bore Spherical Bearing 1150000 N
- INA GE60-FW-2RS-A 60mm Bore Spherical Bearing 1470000 N
- INA GE35-FW-2RS-A 35mm Bore Spherical Bearing 466000 N