SKF U 306 Thrust Washer, 62 mm OD
- RS Stock No.:
- 464-903
- Mfr. Part No.:
- U 306
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 519,72
(exc. VAT)
Kr. 649,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 519,72 |
*price indicative
- RS Stock No.:
- 464-903
- Mfr. Part No.:
- U 306
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 62mm | |
| Inside Diameter | 45mm | |
| Material | Bearing Steel | |
| Series | U3 | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 62mm | ||
Inside Diameter 45mm | ||
Material Bearing Steel | ||
Series U3 | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components. Depending on bearing series, they have the basic designation U 2, U 3 or U 4 followed by a two-digit number, which identifies the size, e.g. sphered seat washer U 320 for bearing 53320.
Enable the bearings to accommodate initial misalignment
Can be used with single or double direction bearings
Enable full interchangeability of seat washers