Subtotal (10 units, in bags of 10)*
Kr. 133,53
(exc. VAT)
Kr. 166,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 133,53 | Kr. 13,353 |
*price indicative
- RS Stock No.:
- 528-935
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 8.03mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 8.03mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing, 8.03 mm Outer Diameter
This RS PRO plain bearing is crafted from sintered bronze, providing reliable performance in various industrial applications. Designed for use with a 4.99 mm shaft diameter, it offers excellent durability and low friction, making it Ideal for reducing wear and extending the life of machinery components.
Features and Benefits
Sintered bronze construction: Offers high strength and excellent wear resistance
12 mm length: Suitable for Compact installations
8.03 mm outer diameter: Ensures a precise fit in compatible housings
4.99 mm shaft diameter compatibility: Designed for standard shaft sizes
12 mm length: Suitable for Compact installations
8.03 mm outer diameter: Ensures a precise fit in compatible housings
4.99 mm shaft diameter compatibility: Designed for standard shaft sizes
Applications
Automotive industry
Manufacturing equipment
Robotics
Machinery maintenance
Manufacturing equipment
Robotics
Machinery maintenance
Additional Information
Key standards: Complies with industry specifications for plain bearings
Material properties: Provides self-lubricating capabilities for maintenance-free operation
Material properties: Provides self-lubricating capabilities for maintenance-free operation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.