RS PRO Thrust Washer, 14 N/mm², 3 mm OD

Subtotal (1 unit)*

Kr. 731,05

(exc. VAT)

Kr. 913,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 731,05

*price indicative

RS Stock No.:
594-775
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thrust Washer

Sub Type

Washer

Thickness

0.13in

Outside Diameter

3mm

Dynamic Load Rating

14N/mm²

Inside Diameter

1.25in

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO Sintered Bronze Thrust Washer, 1.25 in Diameter


The RS PRO Sintered Bronze Thrust Washer is designed to provide reliable support and reduce friction in axial load applications. With a robust construction, it is Ideal for use in machinery where space is limited and efficient load distribution is essential.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and durability ensuring long service life.
1.25 in Inside and Outside Diameter: Provides a perfect fit for standard applications simplifying installation.
0.13 in Thickness: Ensures optimal load distribution and stability in Compact spaces.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads effectively.
Static Load Rating of 50 N/mm²: Suitable for high static loads enhancing performance reliability.
ISO 2795:1991 Approved: Meets international quality standards ensuring consistent performance.

Applications


Automotive
Industrial machinery
Aerospace
Marine equipment

Additional Information


Key Standards: ISO 2795:1991
This thrust washer is an essential component for applications requiring efficient load management and reduced friction in axial movements.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy