SKF GE 120 ES 120mm Bore Spherical Bearing, 4750 kN, 180 mm OD
- RS Stock No.:
- 217-6684
- Mfr. Part No.:
- GE 120 ES
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 8 757,85
(exc. VAT)
Kr. 10 947,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 757,85 |
*price indicative
- RS Stock No.:
- 217-6684
- Mfr. Part No.:
- GE 120 ES
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Material | Steel | |
| Static Load Rating - Axial | 4750kN | |
| Series | GE | |
| Width | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 120mm | ||
Outside Diameter 180mm | ||
Material Steel | ||
Static Load Rating - Axial 4750kN | ||
Series GE | ||
Width 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 120 ES-2RS 120mm Bore Spherical Bearing 180 mm OD
- SKF GEG 125 ES 125mm Bore Spherical Bearing 180 mm OD
- SKF GE 120 TXA-2LS 120mm Bore Spherical Bearing 180 mm OD
- SKF GE 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 80 ES-2RS 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GE 60 ES 60mm Bore Spherical Bearing 90 mm OD