SKF GX 17 F 17mm Bore Spherical Bearing, 58.5 kN, 47 mm OD
- RS Stock No.:
- 217-6803
- Mfr. Part No.:
- GX 17 F
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 1 261,98
(exc. VAT)
Kr. 1 577,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 261,98 |
*price indicative
- RS Stock No.:
- 217-6803
- Mfr. Part No.:
- GX 17 F
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating - Axial | 58.5kN | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Series | GX | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating - Axial 58.5kN | ||
Standards/Approvals No | ||
Width 16mm | ||
Series GX | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 17mm Bore size, 47mm Outside Diameter - GX 17 F
This spherical bearing is designed to provide exceptional performance and reliability in various mechanical applications. With a bore size of 17mm and an outer diameter of 47mm, this high-load bearing can support a static radial load rating of 58.5kN. Featuring robust design elements, it is ideal for use in demanding environments where precision and stability are crucial.
Features & Benefits
• Facilitates smooth movements in heavy load applications
• Designed for high static radial load ratings for durability
• Utilises quality materials to enhance longevity
• Compact dimensions promote versatility in installations
• Supports axial loads effectively, ensuring stability
• Engineered for use in industrial and mechanical settings
Applications
• Utilised where precise alignment and reduced friction are essential
• Employed in automation systems requiring high load capacities
• Suitable for use in mechanical equipment operating under high stress
• Integrated in electrical apparatus where reliability is critical
How does the bearing handle dynamic loads effectively?
The bearing is designed with a specific dynamic load factor that allows it to manage varying operational conditions, ensuring smooth functionality even under fluctuating pressures.
What maintenance practices should be adopted for longevity?
Regular inspection and lubrication are recommended to keep the bearing in optimal condition, minimising wear and enhancing its lifespan.
What materials are typically used in the construction of this product?
The materials used are selected for their strength and resistance to wear, ensuring the bearing can withstand demanding industrial conditions without failure.
Can this bearing be used in high-speed applications?
It is designed primarily for high load scenarios, but it can perform well in applications where speed is moderate, provided the load does not exceed the specifications.
Related links
- SKF GAC 25 F 25mm Bore Spherical Bearing 47 mm OD
- SKF GX 25 F 25mm Bore Spherical Bearing 62 mm OD, 69.5 kN
- SKF GEH 25 C 25mm Bore Spherical Bearing 47 mm OD, 166 kN
- SKF GE 30 C 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXG3E-2LS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEH 17 C 17mm Bore Spherical Bearing 35 mm OD, 31.5 kN
- SKF GE 17 C 17mm Bore Spherical Bearing 30 mm OD