Igus JSM-0608-17 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 272-4907
- Mfr. Part No.:
- JSM-0608-17
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 14,87
(exc. VAT)
Kr. 18,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14,87 |
*price indicative
- RS Stock No.:
- 272-4907
- Mfr. Part No.:
- JSM-0608-17
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Iglidur J | |
| Standards/Approvals | DIN53752, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, ASTM C 177, DIN 53482 | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Iglidur J | ||
Standards/Approvals DIN53752, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, ASTM C 177, DIN 53482 | ||
Width 17mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur J sleeve bearing without flange. It is available in yellow colour. The iglidur J plain bearings with flange are characterised above all by lowest coefficients of friction in dry operation and their very low stick slip tendency. With a maximum recommended surface pressure of 35MPa, iglidur J plain bearings are not suitable for extreme loads. The mechanical properties includes 2400 MPa flexural modulus and 73 MPa flexural strength. It is suitable for vending machinery, printing industry, beverage industry, cleanroom and aviation applications.
High media resistance
Low moisture absorption
Resistant to dirt and dust
Resistant to edge pressure
Resistant to shocks and impacts
Mould resistant according to DIN EN ISO 846
Excellent wear resistance at room temperature
Related links
- Igus JSM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus JSM-0608-05 6mm Bore Plain Bearing, 8 mm OD
- Igus JSM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus JSM-0608-10 6mm Bore Plain Bearing, 8 mm OD
- Igus SM-1216-17 6mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-04 6mm Bore Plain Bearing, 8 mm OD
- Igus GSM-0608-05 6mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-04 6mm Bore Plain Bearing, 8 mm OD