Igus PSM-1823-35 18mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 272-5911
- Mfr. Part No.:
- PSM-1823-35
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 26,66
(exc. VAT)
Kr. 33,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 26,66 |
*price indicative
- RS Stock No.:
- 272-5911
- Mfr. Part No.:
- PSM-1823-35
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 18mm | |
| Outside Diameter | 23mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, ASTM C 177, DIN 53482, DIN53752 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 18mm | ||
Outside Diameter 23mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, ASTM C 177, DIN 53482, DIN53752 | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-2023-20 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-25 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-30 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-28 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-1820-20 18mm Bore Plain Bearing, 20 mm OD
- Igus PSM-1820-33 18mm Bore Plain Bearing, 20 mm OD