Igus JFM-1517-09 17mm Bore Plain Bearing, 15 mm OD
- RS Stock No.:
- 750-6842
- Mfr. Part No.:
- JFM-1517-09
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
Kr. 92,44
(exc. VAT)
Kr. 115,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 92,44 | Kr. 23,11 |
| 5 - 9 | Kr. 88,55 | Kr. 22,138 |
| 10 + | Kr. 86,72 | Kr. 21,68 |
*price indicative
- RS Stock No.:
- 750-6842
- Mfr. Part No.:
- JFM-1517-09
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 17mm | |
| Sub Type | Flange Bearing | |
| Outside Diameter | 15mm | |
| Material | Iglidur G | |
| Standards/Approvals | RoHS confirms | |
| Series | JSM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 17mm | ||
Sub Type Flange Bearing | ||
Outside Diameter 15mm | ||
Material Iglidur G | ||
Standards/Approvals RoHS confirms | ||
Series JSM | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
Related links
- Igus JFM-1517-09 17mm Bore Plain Bearing, 15 mm OD
- Igus JSM-1517-12 17mm Bore Plain Bearing, 15 mm OD
- Igus JFM-1517-12 15mm Bore Plain Bearing, 17 mm OD
- Igus JFM-1517-17 15mm Bore Plain Bearing, 17 mm OD
- Igus JFM-1012-15 10mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1517-10 17mm Bore Plain Bearing, 17 mm OD
- Igus JFM-1214-09 12mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1012-09 10mm Bore Plain Bearing, 12 mm OD