Subtotal (1 unit)*
Kr. 983,84
(exc. VAT)
Kr. 1 229,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 983,84 |
*price indicative
- RS Stock No.:
- 463-608
- Mfr. Part No.:
- PWM 354130
- Brand:
- SKF
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
| Brand | SKF | |
| Shaft Diameter | 35mm | |
| Product Type | Plain Bush | |
| Outside Diameter | 41mm | |
| Material | Filament Wound | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 35mm | ||
Product Type Plain Bush | ||
Outside Diameter 41mm | ||
Material Filament Wound | ||
Length 30mm | ||
- COO (Country of Origin):
- DE
The SKF Filament wound straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. The composite material is specially developed to accommodate heavy loads, impact loads and vibrations. The bushings are also less sensitive to misalignment and have excellent dry sliding characteristics.
Maintenance free operation
Very good frictional properties
High load carrying capacity
Excellent corrosion resistance
Electrically insulating