RS PRO Plain Bearing, 39.97 mm Shaft Diameter, 50.06 mm OD

Subtotal (1 unit)*

Kr. 680,01

(exc. VAT)

Kr. 850,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 680,01

*price indicative

RS Stock No.:
594-780
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

39.97mm

Product Type

Plain Bearing

Outside Diameter

50.06mm

Material

Sintered Bronze

Length

60mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 60mm Length


This RS PRO sintered bronze plain bearing is designed to provide reliable and efficient performance in various industrial applications. With a length of 60 mm and an outside diameter of 50.06 mm, it is Ideal for supporting rotating shafts, ensuring smooth and low-friction operation.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and durability, suitable for high-load applications.
60mm Length: Provides ample support for shafts, enhancing stability and performance.
Outside Diameter of 50.06mm: Ensures compatibility with a wide range of housings.
Shaft Diameter of 39.97mm: Precisely engineered to fit standard shafts, reducing installation time.
Self-Lubricating: Minimises maintenance requirements by reducing the need for additional lubrication.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key Standards: Complies with relevant industry standards for plain bearings, ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy