RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS Stock No.:
- 557-763
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 4 281,19
(exc. VAT)
Kr. 5 351,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 281,19 |
*price indicative
- RS Stock No.:
- 557-763
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Glass-Reinforced Plastic Rod | |
| Colour | Green | |
| Length | 1m | |
| Material | Superslide | |
| Rod Diameter | 70mm | |
| Standards/Approvals | CE/UR/cUR | |
| Tensile Strength | 200MPa | |
| Hardness | 81 Scale D | |
| Thermal Conductivity | 0.25W/mK | |
| Elongation | 35% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glass-Reinforced Plastic Rod | ||
Colour Green | ||
Length 1m | ||
Material Superslide | ||
Rod Diameter 70mm | ||
Standards/Approvals CE/UR/cUR | ||
Tensile Strength 200MPa | ||
Hardness 81 Scale D | ||
Thermal Conductivity 0.25W/mK | ||
Elongation 35% | ||
- COO (Country of Origin):
- DE
The RS Pro Superslide Natural Round Bar is a durable and versatile material with a 70mm diameter and a 1000mm length, widely used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.
Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry
Related links
- RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 125 mm Diameter
- RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 60 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 25 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS PRO Natural Glass-Reinforced Plastic Rod, 1 m x 80 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 40 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 6 mm Diameter