Guitel Hervieu Foldable Flatbed Steel Platform Trolley, 300 kg Load, 1.05 m 1.125m, 600 mm

Subtotal (1 unit)*

Kr. 67 062,65

(exc. VAT)

Kr. 83 828,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 67 062,65

*price indicative

RS Stock No.:
323-900
Mfr. Part No.:
18100
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Platform Trolley

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

Steel

Number of Platforms

1

Platform Length

1m

Wheel Diameter

260mm

Platform Width

600mm

Overall Length

1.125m

Foldable

Yes

Frame Material

Aluminium

Standards/Approvals

RoHS

Overall Width

600mm

Overall Height

1.05m

RoHS Status: Exempted

COO (Country of Origin):
CN
The Guitel Hervieu Electric Platform Trolley Roulelec is used for effortless handling of heavy loads. It is a robust steel platform trolley with electric motor and electromagnetic brake. It is easily use in workshops, warehouses and quiet operation. It is made of bent and welded steel tube, painted for protection with a vacuum pocket shelf. It has speed and torque adjustable and limitable via potentiometer.

Overall dimensions 1125 x 600 x 1050 mm

Platform dimensions 1000 x 600mm

1 year warranty

Load Capacity 300 Kg

Two 12V 24 Ah batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy