Helmholz GmbH & Co. KG Module for Use with TB20 IO System

Subtotal (1 unit)*

Kr. 2 377,46

(exc. VAT)

Kr. 2 971,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 377,46

*price indicative

RS Stock No.:
100-742
Mfr. Part No.:
600-255-7AA21
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Module

For Use With

TB20 IO System

IP Rating

IP20

Standards/Approvals

CE, UL, RoHS

COO (Country of Origin):
DE
The Helmholz GmbH energy meter function module for the TB20 IO system records all essential measured values from AC 230 V networks with regard to current and voltage measurement and is designed for a maximum secondary current of 1 A.

3-wire and 4-wire voltage measurements

Measures real, reactive, and apparent power and energy

Energy meter with gate function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy