Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter

Subtotal (1 unit)*

Kr. 7 792,89

(exc. VAT)

Kr. 9 741,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 792,89

*price indicative

RS Stock No.:
144-657
Mfr. Part No.:
NT 100-RE-CC
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Gateway Server

Series

netTAP NT 100

For Use With

Protocol Converter

Standards/Approvals

UKCA, CE Sign, UL 508

Supply Voltage

24V dc

COO (Country of Origin):
DE

Input type: EtherCAT Slave/Master, EtherNet/IP Adapter/Scanner, Modbus TCP, PROFINET IO Device/Controller, POWERLINK Controlled Node, Sercos III Slave/Master


The Hilscher High end Gateway is designed for industrial automation networks. This netTAP 100 gateway is the protocol converter for sophisticated conversions and supports 2 port Real Time Ethernet to serial, Fieldbus to Fieldbus, Real Time Ethernet to Field bus and Real Time Ethernet to Ethernet automation protocols. It supports slave and master functionality in any combination. Master functionality is unrestricted when licensed.

CE Sign UL 508 and UKCA certified

Combines Master and Slave in any variation

Loadable firmware for flexible use of other conversions

Device replacement in seconds via memory card based loading

Full featured development environment is included within the delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy