Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
- RS Stock No.:
- 124-5207
- Mfr. Part No.:
- 116030 SWD4-50LR8-24
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 927,16
(exc. VAT)
Kr. 2 408,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 927,16 |
*price indicative
- RS Stock No.:
- 124-5207
- Mfr. Part No.:
- 116030 SWD4-50LR8-24
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | SWD4 | |
| For Use With | SmartWire-DT in Panel & On Machine Wiring Solution | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series SWD4 | ||
For Use With SmartWire-DT in Panel & On Machine Wiring Solution | ||
Standards/Approvals RoHS, CE | ||
SmartWire DT Round Cable
Eaton SmartWire-DT round cable for connecting pilot devices in Cl surface mounting enclosures. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
8 Pole
PVC sheath
Note
Eaton formerly known as Moeller
Related links
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
- Eaton SWD4 Series Ribbon Cable 10 m Length
- Eaton SWD4 Series Polyvinyl Chloride Cable 20 mm x 50 mm x 50mm
- Eaton SWD4 Series Distribution Unit, 3 Port
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Cable Gland IP20
- Eaton SmartWire-DT Series Ribbon Cable 3 m Length
- Eaton 8 Core Power Cable 0.5mm² 70 °C, 250 m Polyvinyl Chloride