Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module

Subtotal (1 unit)*

Kr. 1 043,33

(exc. VAT)

Kr. 1 304,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 043,33

*price indicative

RS Stock No.:
203-2862
Mfr. Part No.:
6ES7194-4AK00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connection Module

Product Type

Connector

Series

SIMATIC DP

For Use With

PROFINET Interface Module

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Connector, For Use With PROFINET Interface Module - 6ES7194-4AK00-0AA0


This connector provides a dedicated connection Interface for PROFINET communications within industrial automation setups. It functions as an accessory connection module to integrate PROFINET Interface modules into distributed field systems. The product is intended for use in standard, non-hazardous environments and carries recognised regional conformity markings.

Features and Benefits:


• Compatible with PROFINET Interface modules for network integration
• Designed as a connection module to simplify wiring tasks
• Certified to CE and UKCA standards for regulatory conformity
• Specified for non-hazardous area operation to suit safe industrial zones

Applications


• Used with PROFINET Interface modules in factory networks
• Suitable for linking distributed I/O devices to controllers
• Ideal for installations requiring CE and UKCA conformity
• Can be used where non-hazardous area equipment is required

Which network protocol does it support?


It supports PROFINET communication as the intended Interface protocol.

Where is it appropriate to install this accessory?


It is suitable for installation in non-hazardous industrial areas only.

What approvals indicate regulatory acceptance?


It carries CE and UKCA approvals confirming conformity with regional requirements.

What is the accessory classification of this item?


It is classified as a connection module intended to be used as an accessory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy