Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable

Subtotal (1 unit)*

Kr. 815,21

(exc. VAT)

Kr. 1 019,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 815,21

*price indicative

RS Stock No.:
203-3616
Distrelec Article No.:
304-10-636
Mfr. Part No.:
6ES7972-0DA60-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bus Connector

Accessory Type

Bus Connection Plug

Series

SIMATIC DP

For Use With

PROFIBUS Bus Cable

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Communication Protocol

RS485

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Bus Connector, PROFIBUS Compatibility, RS485 Communication Protocol - 6ES7972-0DA60-0XA0


This bus connector provides a connection Interface for PROFIBUS networks, enabling RS485 communication between field devices and controllers within industrial automation systems. It functions as a plug accessory designed to mate with PROFIBUS bus cable and is intended for use where standard-compliant interconnection is required. The product carries recognised conformity marks for European and UK markets.

Features and Benefits:


• Supports RS485 signalling for differential data transmission
• Interfaces directly with PROFIBUS bus cable for straightforward connection
• Functions as a dedicated bus connection plug to simplify installation
• Meets CE and UKCA conformity for market acceptance
• Designed for use within SIMATIC DP environments to match system requirements

Applications


• Used with PROFIBUS cable in factory automation networks
• Suitable for connecting field devices to RS485 networks
• Ideal for installations requiring SIMATIC DP compatibility
• Can be used as an industrial bus connection plug in control cabinets
• Used for setting up PROFIBUS communication links in machinery

Is this accessory suitable for hazardous area use?


It is not certified for hazardous area installations and should not be used where such certification is required.

Which communication protocol does it support?


It is built to support RS485-based PROFIBUS communication for differential signalling.

Which type of cable is it designed to connect?


It is intended specifically for connection to PROFIBUS bus cable.

What approvals does it carry for regulatory acceptance?


It holds CE and UKCA conformity markings for the applicable markets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy