Siemens SIMATIC Series Adapter for Use with PROFINET

Subtotal (1 unit)*

Kr. 873,56

(exc. VAT)

Kr. 1 091,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 873,56

*price indicative

RS Stock No.:
203-4185
Mfr. Part No.:
6ES7193-6AF00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Bus Adapter

Product Type

Adapter

Series

SIMATIC

For Use With

PROFINET

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens 6ES Series Adapter, For Use With PROFINET, 100m Cable Length - 6ES7193-6AF00-0AA0


This adapter facilitates efficient communication in automation networks, designed for use with PROFINET systems to enhance connectivity and operational flexibility in various industrial environments. Its robust design ensures performance across multiple applications.

Features & Benefits


• Supports one PROFINET interface for integration

• Allows for two FastConnect connections to improve connectivity

• Functions within a temperature range of -30 to 60°C

• Suitable for installations at altitudes up to 5000m

• Includes a 100m cable for flexible deployment

• Compact dimensions enable installation in confined spaces

Applications


• Utilised with SIMATIC ET 200SP for bus connectivity

• Applicable for both horisontal and vertical installations

• Designed for industrial environments requiring high-temperature resistance

• Facilitates efficient data communication in electrical and mechanical systems

What installation conditions are recommended for optimum performance?


It operates within a temperature range of -30 to 60°C, ensuring versatility in various environments.

How many FastConnect connections can be made?


It supports up to two FastConnect connections, providing enhanced linkage flexibility.

Can it be used at higher altitudes?


Yes, it is suitable for installations at altitudes up to 5000m, with specific guidelines for levels above 2000m.

Is specific maintenance required for this adapter?


Regular inspections to ensure cable integrity and connection stability are advisable for optimal performance.

What electrical protocols does it support?


It is compatible with the PROFINET IO protocol, ensuring effective industrial communication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy