Siemens SIMATIC Series Coupler for Use with Max.4 PN-Controller

Subtotal (1 unit)*

Kr. 7 291,40

(exc. VAT)

Kr. 9 114,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 291,40

*price indicative

RS Stock No.:
203-4196
Distrelec Article No.:
302-64-185
Mfr. Part No.:
6ES7158-3AD10-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PN/PN Coupler

Product Type

Coupler

Series

SIMATIC

For Use With

Max.4 PN-Controller

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

COO (Country of Origin):
DE

Siemens Coupler For Use With Max.4 PN-Controller, Max 24V DC Voltage Rating, 16 Coupling Modules - SIMATIC Series - 6ES7158-3AD10-0XA0


Use this PN/PN coupler from Siemens to enable safe and efficient data transfer between two PROFINET (PN) controllers. You can use it to connect one Ethernet subnet to another to transmit a high volume of data. It can also exchange data between a maximum of one 4-PN controller per subnet. This device has two BusAdapter connector ports, one designed to receive data and the other designed to transmit it, for the automated control of your system. This coupler is ideal for use in data centres or computer programming environments.

• Compact dimensions of 100 (W) x 117 (H) x 74mm (D) for mounting in tight spaces

• Easy installation via an integrated mounting rail

• Wide operating temperature range between -30°C and +60°C for use in harsh environments

• Multi-coloured LED light indicates system status at all times for easy monitoring

• Stored energy of 10ms (metres per second) for backup in the event of a mains power failure

What’s a control coupler?


A control coupler is used to connect two devices in an electrical circuit or system. This coupler is a PN/PN coupler, meaning it has two PROFINET interfaces, each connected to a subnet. It's used for exchanging data across your system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy