Omron DRS1 Series Terminal Block for Use with CRT1B
- RS Stock No.:
- 215-7358
- Mfr. Part No.:
- DRS1-T
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 200,79
(exc. VAT)
Kr. 250,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
- Plus 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 200,79 |
*price indicative
- RS Stock No.:
- 215-7358
- Mfr. Part No.:
- DRS1-T
- Brand:
- Omron
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
| Brand | Omron | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | DRS1 | |
| For Use With | CRT1B | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Communication Protocol | CompoNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series DRS1 | ||
For Use With CRT1B | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Communication Protocol CompoNet | ||
The Omron DRS1-T is a CompoNet, DeviceNet termination terminal block.
Start up simply by connecting the communications cable
Supports triggered measurements and acquisition of judgment results, and features control signal lines that do not require wiring
Related links
- Omron Componet Series Input Unit for Use with CRT1B
- Omron XW2R Series Terminal Block for Use with CS Series I/O Unit
- Omron XW2R Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- Omron Pin Plunger Micro Switch 100mA SPDT, IP40
- Omron XW2K Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 3A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 1A SPDT, IP40