Omron CJ Series I/O Unit for Use with SYSMAC CJ Series

Subtotal (1 unit)*

Kr. 6 474,10

(exc. VAT)

Kr. 8 092,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 474,10

*price indicative

RS Stock No.:
215-7453
Mfr. Part No.:
CJ1W-ID233
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

DC Input Unit

Series

CJ

For Use With

SYSMAC CJ Series

Hazardous Area Certification

Zone 2

Standards/Approvals

CE

The Omron digital input unit has rated input voltage of 20.4 to 26.4 VDC .It has input impedance 5.6 kΩ with input current 4.1 mA typical at 24 VDC.

Insulation resistance 20 MΩ minimum between external terminals and the GR terminal (100 VDC)

Dielectric strength 1,000 VAC between the external terminals and the GR terminal for 1 minute at a leakage current of 10 mA maximum.

Internal current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy