Omron NX Series I/O Unit for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Subtotal (1 unit)*

Kr. 1 651,61

(exc. VAT)

Kr. 2 064,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 651,61

*price indicative

RS Stock No.:
215-7499
Mfr. Part No.:
NX-OD5121-5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

Digital Output

Series

NX

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus

The Omron transistor output unit with 16 points and MIL connector external connection. It has 24 VDC rated voltage and 10.2 to 28.8 VDC operating load voltage. The NX-OD digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by connecting with the EtherCAT coupler.

Leakage current 0.1 mA maximum

Residual voltage 1.5 V maximum

ON/OFF response time 0.1 ms maximum/0.8 ms maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy