Schneider Electric Modicon TM Series Analogue Input Module for Use with Motion Controller, Logic Controller

Subtotal (1 unit)*

Kr. 5 658,94

(exc. VAT)

Kr. 7 073,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 658,94

*price indicative

RS Stock No.:
220-8719
Distrelec Article No.:
303-04-855
Mfr. Part No.:
TM5SAO4L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Analogue Output Module

Product Type

Analogue Input Module

Series

Modicon TM

For Use With

Motion Controller, Logic Controller

IP Rating

IP20

Hazardous Area Certification

IEC

Standards/Approvals

GOST-R, CSA C22.2 No 142, CSA C22.2 No 213, cULus, UL 508, IEC 61131-2, CSA C-Tick

Communication Protocol

I/O

RoHS Status: Exempted

COO (Country of Origin):
AT
The Schneider Electric analogue input module is flexible and scalable, designed for complex machines. It has rated supply voltage of 24 V DC with maximum power dissipation of 1.51 W.

Response time <= 1 ms

Minimum output impedance 1 Ohm

Load impedance ohmic 200 to 500 Ohm

Sampling duration 300 μs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy