Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400

Subtotal (1 unit)*

Kr. 31 917,60

(exc. VAT)

Kr. 39 897,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31 917,60

*price indicative

RS Stock No.:
226-4070
Mfr. Part No.:
6ES7952-1AM00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Memory Card

Accessory Type

Memory Card

Series

SIMATIC S7 Series

For Use With

S7-400

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE

Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-1AM00-0AA0


This memory card provides removable data storage for industrial controllers and is designed to operate within automated control systems. It serves as an accessory for programmable logic controllers, enabling programme and data transfer and retention within automation hardware compliant with CE and UKCA regulations.

Features and Benefits:


• Compatible with S7-400 controllers for direct integration
• Conforms to CE and UKCA ensuring regulatory conformity
• Designed as an accessory to support PLC programme storage
• Enables removable transport of control data between systems

Applications


• Used with S7-400 automation hardware in industrial sites
• Suitable for backing up PLC programmes and configuration files
• Ideal for transferring control logic between controllers
• Employed in maintenance tasks requiring removable storage

Which controllers will accept this card?


It is intended for use with S7-400 class controllers.

Does it meet regional regulatory requirements?


The product carries CE and UKCA approvals for applicable markets.

What primary function does it provide in control systems?


It functions as removable storage for programme data and configuration.

Can it act as a backup medium for PLC setups?


Yes, it is suitable for backing up controller programmes and related data.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy